Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT58W0476M8R2C0300Copy
Order Code3593560
Product RangevPolyTan T58 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.680 ($3.082) |
| 10+ | $1.550 ($1.7825) |
| 100+ | $1.340 ($1.541) |
| 500+ | $1.130 ($1.2995) |
| 1000+ | $1.070 ($1.2305) |
| 2000+ | $1.050 ($1.2075) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.68 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58W0476M8R2C0300Copy
Order Code3593560
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance 20%
Voltage(DC)8.2V
Manufacturer Size CodeW0
ESR0.3ohm
Capacitor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.25mm
Product Height1mm
Ripple Current365mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
47µF
Voltage(DC)
8.2V
ESR
0.3ohm
Product Length
2mm
Product Height
1mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (17-Jan-2023)
Capacitance Tolerance
20%
Manufacturer Size Code
W0
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Ripple Current
365mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
