Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
Alternatives for TCND5000
1 Product Found
Product Overview
The TCND5000 is a Reflective Optical Sensor with PIN photodiode output. Includes an infrared emitter and pin photodiode in a surface mount package which blocks visible light. Operating range within <gt/>20% relative collector current 2 to 25mm. Daylight blocking filter. Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC.
- Lead (Pb)-free soldering
- 940nm Emitter wave length
- Pin photodiode detector
- -40 to 85°C Operating temperature
Applications
Sensing & Instrumentation
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05