Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEFT4300Copy
Manufacturer Standard Lead Time63 weeks
Order Code104552601
Your Part Number
49,970 total stock globally
30,000 more incoming. You can reserve stock now
49,970 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.698 ($0.8027) |
Price for:Each
Minimum: 5
Multiple: 5
$3.49 ($4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEFT4300Copy
Manufacturer Standard Lead Time63 weeks
Order Code104552601
Technical Datasheet
Wavelength Typ925nm
Viewing Angle30°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StyleT-1 (3mm)
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.
- Fast response times
- Daylight blocking filter matched with 940nm emitters
- Angle of half sensitivity is ± 30°
- Typical wavelength of 925nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
925nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
