Print Page
Image is for illustrative purposes only. Please refer to product description.

50,828 total stock globally
Need more?
50,828 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.653 ($0.751) |
Price for:Each
Minimum: 5
Multiple: 5
$3.26 ($3.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TEFT4300 from Vishay is a leaded silicon NPN phototransistor with high radiant sensitivity in black T-1(3mm) package with daylight blocking filter. Typical applications include optical switches, counters and sorters, interrupters, encoders and position sensors.
- Fast response times
- Daylight blocking filter matched with 940nm emitters
- Angle of half sensitivity is ± 30°
- Typical wavelength of 925nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 100°C
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Wavelength Typ
925nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
30°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000148
