Print Page
Image is for illustrative purposes only. Please refer to product description.
4,381 total stock globally
Need more?
4381 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.765 ($0.8798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.76 ($0.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD6200FX01
Order Code250414601
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity540nm
Angle of Half Sensitivity ±60°
Dark Current100pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Overview
The TEMD6200FX01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature flat plastic package. It is spectral sensitivity is closely matched to the human eye.
- Surface mount 0805 package
- 0.27mm² Radiant sensitive area
- AEC-Q101 qualified
- High photo sensitivity
- Adapted to human eye responsivity
- ϕ = ±60° Angle of half sensitivity
- 168h Floor life, MSL 3, according to J-STD-020
Applications
Automotive, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Wavelength of Peak Sensitivity
540nm
Dark Current
100pA
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073