Print Page
Image is for illustrative purposes only. Please refer to product description.

6,619 total stock globally
Need more?
6,619 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.691 ($0.7946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.45 ($3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TEMT6200FX01 is an Ambient Light Sensor with silicon NPN epitaxial planar phototransistor for surface mounting. It is sensitive to visible light much like the human eye and has peak sensitivity at 550nm.
- High photo sensitivity
- Suppression filter for near infrared radiation
- Lead (Pb)-free reflow soldering
Applications
Consumer Electronics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
550nm
Power Consumption
100mW
Transistor Case Style
0805
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
60°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
