Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTEPT5700Copy
Manufacturer Standard Lead Time10 weeks
Order Code149767602
Your Part Number
1,024 total stock globally
Need more?
1,024 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.780 ($0.897) |
Price for:Each
Minimum: 1
Multiple: 1
$0.78 ($0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEPT5700Copy
Manufacturer Standard Lead Time10 weeks
Order Code149767602
Technical Datasheet
Product Overview
The TEPT5700 from Vishay is a leaded silicon NPN epitaxial planar phototransistor in a T-1 3/4 (5mm) package. This ambient light sensor is sensitive to visible light much like the human eye and has peak sensitivity at 570nm. Ambient light sensor used for control of display backlight dimming in LCD displays and keypad backlighting of mobile devices and in industrial on/off lighting operation.
- High photo sensitivity
- Angle of half sensitivity is ±50°
- Wavelength of peak sensitivity is 570nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Consumer Electronics, Lighting
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
