Print Page
Image is for illustrative purposes only. Please refer to product description.

8,435 total stock globally
Need more?
8435 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.465 ($0.5347) |
Price for:Each
Minimum: 5
Multiple: 5
$2.32 ($2.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLDR4900
Order Code104547201
Technical Datasheet
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ650nm
Luminous Intensity200mcd
Viewing Angle16°
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLDR4900 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. The device is available in a 3mm tinted diffused package. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.
- Exceptional brightness
- Very high intensity even at low drive currents
- Low forward voltage
- Outstanding material efficiency
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Portable Devices, Communications & Networking
Technical Specifications
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
16°
Forward Voltage
1.8V
Luminous Intensity
200mcd
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
