Print Page
Image is for illustrative purposes only. Please refer to product description.

2,098 total stock globally
Need more?
2098 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.500 ($0.575) |
Price for:Each
Minimum: 5
Multiple: 5
$2.50 ($2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLDR5400
Order Code104548501
Technical Datasheet
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ650nm
Luminous Intensity70mcd
Viewing Angle30°
Product Overview
The TLDR5400 is a High Intensity LED contains the double heterojunction (DH) GaAlAs on GaAs technology. This deep red LED can be utilized over a wide range of drive current. It can be DC or pulse driven to achieve desired light output. The device is available in a tinted diffused 5mm package with a wide radiation angle. It is suitable for battery-powered equipment, general use, indoor and outdoor information displays.
- Exceptional brightness
- Very high intensity even at low drive currents
- Low forward voltage
- Outstanding material efficiency
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Portable Devices, Communications & Networking
Technical Specifications
Forward Current If
20mA
Wavelength Typ
650nm
Viewing Angle
30°
Forward Voltage
1.8V
Luminous Intensity
70mcd
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405
