Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTLHR4200Copy
Manufacturer Standard Lead Time14 weeks
Order Code104546302
Your Part Number
10,000 total stock globally
Need more?
10,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.455 ($0.5232) |
Price for:Each
Minimum: 5
Multiple: 5
$2.28 ($2.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHR4200Copy
Manufacturer Standard Lead Time14 weeks
Order Code104546302
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity8mcd
Viewing Angle22°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLHR4200 is a High Efficiency LED suitable for standard applications like general indicating purposes. It is housed in a 3mm tinted clear plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. It is also suitable for status lights, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- GaAsP on GaP technology
- Small mechanical tolerances
- Wide viewing angle
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Signalling
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
22°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
