Print Page
Image is for illustrative purposes only. Please refer to product description.

3,622 total stock globally
Need more?
3622 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.477 ($0.5486) |
Price for:Each
Minimum: 5
Multiple: 5
$2.38 ($2.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHR4605
Order Code104545801
Technical Datasheet
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity6mcd
Viewing Angle60°
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TLHR4605 is a High Efficiency LED developed for applications which need a very wide radiation angle like backlighting and general indicating purposes. It is housed in a 3mm tinted total diffused plastic package. The wide viewing angle of this device provides a high ON-OFF contrast. It is suitable for status lights, OFF/ON indicator, background illumination, readout lights, maintenance lights and legend light. It is ideal for DC and high peak current.
- GaAsP on GaP technology
- Small mechanical tolerances
- Very wide viewing angle
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting, Commercial
Technical Specifications
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
60°
Forward Voltage
2V
Luminous Intensity
6mcd
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000142
