Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLMB1100-GS08
Order Code1328305
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLMB1100-GS08
Order Code1328305
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage3.9V
Wavelength Typ466nm
Luminous Intensity5mcd
Viewing Angle80°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification StandardAEC-Q101
Alternatives for TLMB1100-GS08
1 Product Found
Product Overview
The TLMB1100-GS08 is a SMD LED for use with backlight keypads, navigation systems, cellular phone displays, miniaturized colour effects and traffic displays. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The 0603 LED is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
- GaN technology
- High reliability lead frame based
- Compatible to IR reflow soldering
- Preconditioning according to JEDEC® level 2
- 5V Reverse voltage
- 68mW Power dissipation
- Halogen-free, green product
Applications
Automotive, Automotive, Signalling, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
3.9V
Luminous Intensity
5mcd
Lens Shape
Rectangular
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (16-Jan-2020)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
80°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055