Print Page
Image is for illustrative purposes only. Please refer to product description.
12,148 total stock globally
10,000 more incoming. You can reserve stock now
12148 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.460 ($0.529) |
Price for:Each
Minimum: 5
Multiple: 5
$2.30 ($2.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL4400
Order Code104542002
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity25°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)15mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-45°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Product Overview
The TSAL4400 is a 940nm Infrared Emitting Diode in GaAlAs multi quantum well (MQW) technology. It is moulded in a blue-grey plastic package. It is suitable for use in infrared remote control units, free air transmission systems, infrared source for optical counters and card readers.
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±25° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 (3mm)
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-45°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
25°
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408