Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSOP35438TR
Order Code2251351
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP35438TR
Order Code2251351
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleTop or Side View Surface Mount
Remote Control CodeNEC, RC-5, RC-6, Sony, Thomson 56 kHz, Mitsubishi (38 kHz, Preburst 8 ms, 16 Bit), Sharp
Transmission Range45m
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.15mW/m²
Directivity50°
Supply Voltage Max5.5V
Supply Voltage Min2.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Supply Current350µA
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Carrier Frequency
38kHz
Remote Control Code
NEC, RC-5, RC-6, Sony, Thomson 56 kHz, Mitsubishi (38 kHz, Preburst 8 ms, 16 Bit), Sharp
Automatic Gain Control (AGC) Type
AGC4
Directivity
50°
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Product Range
TUK SGACK902S Keystone Coupler
IR Receiver Mounting Style
Top or Side View Surface Mount
Transmission Range
45m
Detection Threshold / Sensitivity
0.15mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Supply Current
350µA
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002