Print Page
Image is for illustrative purposes only. Please refer to product description.
610 total stock globally
Need more?
610 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.790 ($2.0585) |
Price for:Each
Minimum: 1
Multiple: 1
$1.79 ($2.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Carrier Frequency
38kHz
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
3mA
Detection Threshold / Sensitivity
30W/m²
Supply Voltage Min
2.5V
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001