Print Page
Image is for illustrative purposes only. Please refer to product description.
5,429 total stock globally
Need more?
5429 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.684 ($0.7866) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.42 ($3.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2020X01
Order Code288904001
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±15°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
15°
Operating Temperature Min
-40°C
Wavelength of Peak Sensitivity
940nm
Dark Current
1000pA
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084