Print Page
Image is for illustrative purposes only. Please refer to product description.
5,991 total stock globally
Need more?
5991 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.808 ($0.9292) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.04 ($4.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2523X01
Order Code250418301
Technical Datasheet
No. of Pins2Pins
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±35°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Overview
The VEMD2523X01 is a high speed and high sensitive Silicon PIN Photodiode in a miniature surface mount package (SMD) with dome lens. The clear epoxy allows light detection of a wide wavelength range from 350 to 1120nm. The photo sensitive area of the chip is 0.23mm².
- Surface mount and side view package
- AEC-Q101 qualified
- High radiant sensitivity
- Suitable for visible and near infrared radiation
- Fast response time
- ϕ = ±35° Angle of half sensitivity
- Package matched with IR emitter series VSMB2943X01
- 4 Weeks floor life, MSL 2a, according to J-STD-020
- Lead (Pb)-free reflow soldering
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
No. of Pins
2Pins
Angle of Half Sensitivity ±
35°
Operating Temperature Min
-40°C
Wavelength of Peak Sensitivity
900nm
Dark Current
1000pA
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181