Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVEML3235SL
Order Code377073302
Your Part Number
Technical Datasheet
760 total stock globally
Need more?
760 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.480 ($1.702) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48 ($1.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
VEML3235SL is a low power, high sensitivity, I²C ambient light sensor with protocol interface and is designed by the CMOS process. It is easy to operate via a simple I²C command. It incorporates a photodiode, amplifiers, and analogue circuits in a single chip. The best spectral sensitivity is used to closely capture real human eye responses. It has excellent temperature compensation and the robust refresh rate setting does not need an external RC low pass filter. It can detect a wide range of ambient light power. Application includes handheld device, notebook, consumer device, industrial and medical application, computing, and industrial devices and displays.
- Surface-mount package type, integrated modules: ambient light sensor (ALS)
- Supply voltage range from 2.5 to 3.6V (Tamb = 25°C)
- Communication via I²C interface
- I²C bus H-level range from 1.7V to 3.6V
- High ALS sensitive w/ min detectable intensity of 0.0021lx/cnt support low transmittance lens design
- Excellent temperature compensation, high dynamic detection resolution
- Software shutdown mode control
- Dimension (L x W x H) is 2.95 x 1.5 x 1.5mm
- Operation temperature range from -40 to +85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000116