Print Page
Image is for illustrative purposes only. Please refer to product description.
6,241 total stock globally
Need more?
6241 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.826 ($0.9499) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83 ($0.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT3700-GS08
Order Code250415201
Technical Datasheet
Wavelength Typ850nm
Viewing Angle120°
Power Consumption100mW
No. of Pins2Pins
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Viewing Angle
120°
No. of Pins
2Pins
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045