Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMW321BACA5K8L-08Copy
Order Code2251495
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW321BACA5K8L-08Copy
Order Code2251495
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb SizePLCC-4
Forward Current If50mA
Forward Voltage3.4V
Luminous Intensity2800mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
LED Colour
White
Bulb Size
PLCC-4
Forward Voltage
3.4V
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
2800mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
