Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVLMW41R1T1-5K8L-08Copy
Manufacturer Standard Lead Time9 weeks
Order Code156100102
Your Part Number
3,744 total stock globally
Need more?
3,744 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.060 ($1.219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.30 ($6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The VLMW41R1T1-5K8L-08 is a standard SMD LED for use with camera flashlight, signal and symbol luminary and marker lights. This device has been designed to meet the increasing demand for white SMD LED. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled with a mixture of epoxy and TAG phosphor. It is compatible with reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020.
- High efficient InGaN technology
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 5500K Colour temperature
- 84mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
355mcd
SVHC
No SVHC (07-Nov-2024)
Forward Voltage
3.3V
Viewing Angle
60°
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
