Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVO1400AEFTRCopy
Manufacturer Standard Lead Time18 weeks
Order Code239610901
Product RangeVO1400AEF Series
Your Part Number
39,105 total stock globally
Need more?
39,105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.220 ($1.403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.22 ($1.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO1400AEFTRCopy
Manufacturer Standard Lead Time18 weeks
Order Code239610901
Product RangeVO1400AEF Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeVO1400AEF Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VO1400AEFTR is a 1-pole optically isolated Solid-state Relay (SSR), surface mount, 1 form-A contact configuration, 1500VRMS isolation test voltage, TTL/CMOS compatible input.
- Clean bounce free switching
- High reliability hybrid receptor
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
5ohm
I/O Capacitance Typ
-
Product Range
VO1400AEF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000387
