Print Page
7,895 total stock globally
12,000 more incoming. You can reserve stock now
7895 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.890 ($3.3235) |
Price for:Each
Minimum: 1
Multiple: 1
$2.89 ($3.32 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVO14642AT
Order Code239610802
Product RangeVO14642
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.25ohm
Isolation Voltage5.3kV
I/O Capacitance Typ-
Off State Leakage Current Max1µA
Product RangeVO14642
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VO14642AT is a high speed SPST normally open Solid-state Relay in a DIP-6 package. The relays are constructed as a multi-chip hybrid device. Actuation control is via an infrared LED. The output switch is a combination of a photodiode array with MOSFET switches.
- High Speed SSR - Ton/Toff <lt/> 800μs
- 5300VRMS Isolation Test Voltage
- Load current 2 ADC Configurations
- Clean Bounce Free Switching
- TTL/CMOS Compatible Input
- Pure Tin Leads
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
PC Pin
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Load Type
AC / DC
Load Current
2A
Relay Mounting
Through Hole
On State Resistance Max
0.25ohm
I/O Capacitance Typ
-
Product Range
VO14642
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000897