Print Page
Image is for illustrative purposes only. Please refer to product description.
6,169 total stock globally
Need more?
6169 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.070 ($2.3805) |
Price for:Each
Minimum: 1
Multiple: 1
$2.07 ($2.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-10TTS08S-M3
Order Code290959901
Technical Datasheet
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max15mA
Average On State Current6.5A
On State RMS Current10A
No. of Pins3Pins
Peak Non Repetitive Surge Current95A
Holding Current Max30mA
Gate Trigger Voltage Max1V
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Average On State Current
6.5A
No. of Pins
3Pins
Holding Current Max
30mA
Operating Temperature Max
125°C
Gate Trigger Current Max
15mA
On State RMS Current
10A
Peak Non Repetitive Surge Current
95A
Gate Trigger Voltage Max
1V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002767