Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-240U80D
Order Code9099735
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current320A
Forward Voltage Max1.33V
Diode Module ConfigurationSingle
Diode Case StyleDO-9
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current4.7kA
Diode MountingStud
Product Range-
Product Overview
The VS-240U80D is a Standard Recovery Diode with high surge current capability. It is suitable for battery chargers, welders, machine tool controls, high power drives, medium traction applications and freewheeling diodes.
- Diffused diode
- Wide current range
- High voltage ratings up to 1200V
- Hermetic metal case
- Stud normal polarity (cathode to stud)
- -40 to 180°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Forward Voltage Max
1.33V
Diode Case Style
DO-9
Operating Temperature Max
180°C
Diode Mounting
Stud
Average Forward Current
320A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4.7kA
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25