Print Page
Image is for illustrative purposes only. Please refer to product description.
8 total stock globally
Need more?
8 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.300 ($9.300) |
5+ | $8.550 ($8.550) |
10+ | $7.810 ($7.810) |
50+ | $7.730 ($7.730) |
100+ | $7.660 ($7.660) |
250+ | $7.600 ($7.600) |
Price for:Each
Minimum: 1
Multiple: 1
$9.30 ($9.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3C16CP07L-M3
Order Code4486788
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current8A
Total Capacitive Charge22nC
Diode Case StyleTO-247AD
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
22nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
Lead (21-Jan-2025)
Diode Configuration
Dual Common Cathode
Average Forward Current
8A
Diode Case Style
TO-247AD
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002