Print Page
Image is for illustrative purposes only. Please refer to product description.
703 total stock globally
Need more?
703 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.720 ($10.028) |
Price for:Each
Minimum: 1
Multiple: 1
$8.72 ($10.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40TPS12A-M3
Order Code288927501
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current35A
On State RMS Current55A
No. of Pins3Pins
Peak Non Repetitive Surge Current600A
Holding Current Max200mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
35A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Gate Trigger Current Max
150mA
On State RMS Current
55A
Peak Non Repetitive Surge Current
600A
Gate Trigger Voltage Max
2.5V
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006713