Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-45LR20
Order Code365798
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current150A
Forward Voltage Max1.33V
Diode Module Configuration-
Diode Case StyleDO-8
No. of Pins2Pins
Operating Temperature Max200°C
Forward Surge Current3.57kA
Diode MountingStud
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Forward Voltage Max
1.33V
Diode Case Style
DO-8
Operating Temperature Max
200°C
Diode Mounting
Stud
Average Forward Current
150A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
3.57kA
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12