Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50SQ080
Order Code260083
Product RangeVS-50
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-204AR
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current1.9kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeVS-50
Qualification-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VS-50SQ080
1 Product Found
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.9kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-204AR
Forward Voltage Max
520mV
Operating Temperature Max
175°C
Product Range
VS-50
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014