Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-FC50SA65Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108570 |
| Your Part Number | |
| Technical Datasheet |
160 total stock globally
Need more?
160 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.970 ($51.7155) |
| 5+ | $41.820 ($48.093) |
| 10+ | $38.670 ($44.4705) |
| 50+ | $35.530 ($40.8595) |
| 100+ | $32.380 ($37.237) |
| 250+ | $29.220 ($33.603) |
Price for:Each
Minimum: 1
Multiple: 1
$44.97 ($51.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VS-FC50SA65Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 5108570 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Continuous Drain Current Id | 68A |
| Drain Source Voltage Vds | 650V |
| Drain Source On State Resistance | 0.054ohm |
| Rds(on) Test Voltage | 13V |
| Gate Source Threshold Voltage Max | 5.1V |
| Power Dissipation | 625W |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 650V |
| Rds(on) Test Voltage | 13V |
| Power Dissipation | 625W |
| Product Range | - |
| Continuous Drain Current Id | 68A |
|---|---|
| Drain Source On State Resistance | 0.054ohm |
| Gate Source Threshold Voltage Max | 5.1V |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
