Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVS-GT76YF120NTCopy
Manufacturer Standard Lead Time15 weeks
Order Code5108574
Product RangeECONO 2 Series
Your Part Number
12 total stock globally
Need more?
12 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $206.070 ($236.9805) |
| 5+ | $188.750 ($217.0625) |
| 10+ | $171.420 ($197.133) |
| 50+ | $167.260 ($192.349) |
Price for:Each
Minimum: 1
Multiple: 1
$206.07 ($236.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT76YF120NTCopy
Manufacturer Standard Lead Time15 weeks
Order Code5108574
Product RangeECONO 2 Series
Technical Datasheet
IGBT ConfigurationFour Pack
Continuous Collector Current118A
Collector Emitter Saturation Voltage-
Power Dissipation431W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeECONO 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Four Pack
Collector Emitter Saturation Voltage
-
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
ECONO 2 Series
Continuous Collector Current
118A
Power Dissipation
431W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
