Print Page
Image is for illustrative purposes only. Please refer to product description.
7,864 total stock globally
Need more?
7864 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.930 ($2.2195) |
Price for:Each
Minimum: 1
Multiple: 1
$1.93 ($2.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-HFA15TB60-M3
Order Code290965802
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Forward Voltage Max1.7V
Forward Surge Current150A
Operating Temperature Max150°C
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.7V
Operating Temperature Max
150°C
Average Forward Current
15A
Forward Surge Current
150A
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186