Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $40.800 ($46.920) |
Price for:Each
Minimum: 1
Multiple: 1
$40.80 ($46.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-UFB280FA40
Order Code269015902
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current280A
Forward Voltage Max1.24V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227
No. of Pins4Pins
Operating Temperature Max175°C
Forward Surge Current1.3kA
Diode MountingPanel
Product Range-
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.24V
Diode Case Style
SOT-227
Operating Temperature Max
175°C
Diode Mounting
Panel
Average Forward Current
280A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.3kA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03