Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVSSR1601103JTF
Order Code1203487
Product RangeVSSR Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSSR1601103JTF
Order Code1203487
Product RangeVSSR Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors15Resistors
Resistor Case / PackageSSOP
Resistor TerminalsGull Wing
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor100mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThin Film
Resistor MountingSurface Mount Device
Terminal Pitch0.64mm
Power Rating100mW
Product Length4.9mm
Product Width3.91mm
Product Height1.38mm
Product RangeVSSR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VSSR series dual-in-line surface-mount Network Resistor designed to be used in either analogue or digital circuits. The use of thin film resistive elements within the network allows to achieve an infinite number of very low noise and high stability circuits for scientific instrumentation. The rugged packaging offers superior environmental protection and consistent dimensions for ease of placement with automatic SMT equipment.
- Compatible with automatic surface mounting equipment
- Thin film tantalum nitride on silicon
- Isolated/bussed/dual terminator/differential terminator circuits
- UL94V-0 Flammability rating
Technical Specifications
Resistance
10kohm
No. of Resistors
15Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thin Film
Terminal Pitch
0.64mm
Product Length
4.9mm
Product Height
1.38mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
SSOP
Resistance Tolerance
± 5%
Power Rating per Resistor
100mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
100mW
Product Width
3.91mm
Product Range
VSSR Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074