Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVTVS19GSMF-M3-08
Order Code2747191
Product RangeTRANSZORB VTVS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
3000+ | $0.583 ($0.6704) |
9000+ | $0.562 ($0.6463) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,749.00 ($2,011.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVTVS19GSMF-M3-08
Order Code2747191
Product RangeTRANSZORB VTVS
Technical Datasheet
Product RangeTRANSZORB VTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage18.7V
Clamping Voltage Max31V
Diode Case StyleDO-219AB
No. of Pins2Pins
Minimum Breakdown Voltage21.61V
Maximum Breakdown Voltage22.5V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Product Overview
- These parts are supplied in reels of 3000
Technical Specifications
Product Range
TRANSZORB VTVS
Reverse Standoff Voltage
18.7V
Diode Case Style
DO-219AB
Minimum Breakdown Voltage
21.61V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
31V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.5V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015