Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9
Order Code110732901
Product RangeWSL_9 Series
Technical Datasheet
5,853 total stock globally
Need more?
5853 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.726 ($0.8349) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.26 ($8.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL080500000ZEA9
Order Code110732901
Product RangeWSL_9 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating35A
Resistor MountingSurface Mount Device
Product RangeWSL_9 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSL080500000ZEA9 is a WSL series power Metal Strip® jumper resistor. All welded construction of the power metal Strip® resistor is ideal for all types of current sensing, voltage division and pulse applications.
- 0805 size
- Sulfur resistance by construction that is unaffected by high sulfur environments
- Very low inductance
- Low thermal EMF (<lt/> 3 μV/°C)
- AEC-Q200 qualified
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.33mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
35A
Product Range
WSL_9 Series
Product Width
1.25mm
Operating Temperature Min
-65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005