Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL201000000ZEA9 Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Strip, 75 A, Surface Mount Device](https://nz.element14.com/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9Copy
Manufacturer Standard Lead Time31 weeks
Order Code110736202
Your Part Number
25,654 total stock globally
28,000 more incoming. You can reserve stock now
25,654 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.230 ($1.4145) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$12.30 ($14.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL201000000ZEA9Copy
Manufacturer Standard Lead Time31 weeks
Order Code110736202
Technical Datasheet
Product Overview
The WSL201000000ZEA9 is a 500mW SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<lt/>3μV/°C)
- -65 to 170°C Operating temperature range
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
