Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY WSL251200000ZEA9 Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, 200 A, Surface Mount Device](https://nz.element14.com/productimages/standard/en_GB/2420755-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9Copy
Manufacturer Standard Lead Time37 weeks
Order Code110739302
Your Part Number
560 total stock globally
26,000 more incoming. You can reserve stock now
560 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.950 ($2.2425) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.75 ($11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSL251200000ZEA9Copy
Manufacturer Standard Lead Time37 weeks
Order Code110739302
Technical Datasheet
Product Overview
The WSL251200000ZEA9 is a 1W SMD low value Current Sense Resistor with solid metal nickel-chrome resistive element. The power resistor features silicone coating with ink print, proprietary processing technique produces extremely low resistance values and construction is impervious against high sulphur environments.
- Very low inductance of 0.5 to 5nH
- Low thermal EMF (<lt/>3μV/°C)
- -65 to 170°C Operating temperature range
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
