Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSMS2908L5000JK
Order Code185830101
Product RangeWSMS2908 Series
Technical Datasheet
2,718 total stock globally
Need more?
2718 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.690 ($5.3935) |
Price for:Each
Minimum: 1
Multiple: 1
$4.69 ($5.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSMS2908L5000JK
Order Code185830101
Product RangeWSMS2908 Series
Technical Datasheet
Resistance500µohm
Product RangeWSMS2908 Series
Power Rating3W
Resistor TechnologyMetal Alloy
Resistor Case / Package-
Resistance Tolerance± 5%
Temperature Coefficient± 175ppm/°C
Product Length29mm
Product Width8mm
Product Height0.84mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio and proprietary processing technique produces extremely low resistance values.
- Use for single or multi-phase energy meters
- All welded construction
- 5-terminal connection design
- Very low inductance (<lt/>5nH)
- Low thermal EMF (<lt/>3μV/°C)
Technical Specifications
Resistance
500µohm
Power Rating
3W
Resistor Case / Package
-
Temperature Coefficient
± 175ppm/°C
Product Width
8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSMS2908 Series
Resistor Technology
Metal Alloy
Resistance Tolerance
± 5%
Product Length
29mm
Product Height
0.84mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711