Print Page
Image is for illustrative purposes only. Please refer to product description.
316 total stock globally
725 more incoming. You can reserve stock now
316 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $51.330 ($59.0295) |
Price for:Each
Minimum: 1
Multiple: 1
$51.33 ($59.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISIONALERT
Manufacturer Part No30102270
Order Code228945202
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC72VAC
Supply Voltage VDC100VDC
Visual Signal TypeSingle Flash
Lens Diameter81mm
Product Range-
IP / NEMA RatingIP67
Power Rating2W
External Height54mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 30102270 is a 2W LP Xenon Beacon with single flash visual signal, amber module lens. It features 75FPM frequency, 3000 hours estimated tube life and non-replaceable light source. Central base grommet cable exit, 45mm fixing centres and 3N/m maximum fastening torque.
- Reverse polarity protection
- 26cd From top maximum intensity at HV0
- 4cd From side minimum intensity
Applications
Automotive, Industrial
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
100VDC
Lens Diameter
81mm
IP / NEMA Rating
IP67
External Height
54mm
Operating Temperature Max
60°C
Supply Voltage VAC
72VAC
Visual Signal Type
Single Flash
Product Range
-
Power Rating
2W
Operating Temperature Min
-30°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15