Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVOLEX
Manufacturer Part NoX-428796A
Order Code112439402
Your Part Number
Technical Datasheet
1,726 total stock globally
1,680 more incoming. You can reserve stock now
1726 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.830 ($12.4545) |
Price for:Each
Minimum: 1
Multiple: 1
$10.83 ($12.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoX-428796A
Order Code112439402
Technical Datasheet
Connector to ConnectorMains Plug, Australia to IEC 60320 C13
Cable Length - Metric2.5m
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial8.2ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
X-428796A is a 10A Australian plug to IEC C13 socket cable. A non-rewireable lead for use in Australia, New Zealand, Fiji, Papua New Guinea and ROC. The plug complies with AS3112-1990 and NZSS198-1967. Two and a half metres of 1.0mm² cable to harmonised code H05VV-F interconnect the moulded plug and 10A IEC free socket. The socket is approved to NEMKO, NF-USE, DEMKO, CEBEC, BSI, IMQ, VDE, SEV, KEMA-KEUR, FI, OVE, and SEMKO.
- 2.5m cable length
- Black PVC jacket
- 250VAC, 10A rated
Technical Specifications
Connector to Connector
Mains Plug, Australia to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
8.2ft
Cable Length - Metric
2.5m
Voltage Rating
250VAC
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for X-428796A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24