170µF Power Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $66.700 ($76.705)5+ $48.460 ($55.729)10+ $43.050 ($49.5075)25+ $41.410 ($47.6215)50+ $38.760 ($44.574)More Pricing... | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 36.5A | 2600µohm | 57.5mm | 45mm | 57mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+ $45.070 ($51.8305)5+ $43.610 ($50.1515)10+ $42.130 ($48.4495)25+ $40.660 ($46.759)50+ $39.180 ($45.057)More Pricing... | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 35A | 2300µohm | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $78.520 ($90.298)5+ $62.190 ($71.5185)18+ $55.580 ($63.917)54+ $51.920 ($59.708)108+ $49.390 ($56.7985) | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 780A | 41.6A | 0.0018ohm | 57.5mm | 45mm | 56mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $89.360 ($102.764)5+ $70.790 ($81.4085)18+ $63.260 ($72.749)54+ $59.100 ($67.965)108+ $56.220 ($64.653) | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | DC Link | Through Hole | 450V | - | Radial Leaded | 52.5mm | 15V/µs | 2.55kA | 41.6A | 0.002ohm | 57.5mm | 45mm | 56mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||