Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $52.950 ($60.8925) |
Price for:Each
Minimum: 1
Multiple: 1
$52.95 ($60.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoDSK481010
Order Code236499402
Technical Datasheet
Torque200N-cm
Product Overview
The DSK481010 is a Double Loop Coupling for use with encoder (10mm shaft diameter). No moving parts, thermally and electrically insulating, smooth running and maintenance-free. Good resistance to gasoline, oil, benzene, toluene, aromatic and non aromatic hydrocarbons, alcohols, glycols, solvents and many chemicals. Made with steel galvanized flange and polyurethane connecting element.
- ±3mm Maximum offset of shafts radial
- ±4mm Maximum offset of shafts axial
- ±12° Maximum offset of shafts angular
- 28Nm/rad Torsion spring stiffness
- 7N/mm Radial spring stiffness
- 106gcm² Moment of inertia
- 100Ncm Maximum clamping torque
Applications
Sensing & Instrumentation
Technical Specifications
Torque
200N-cm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84836080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05