Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code397708302
Product RangeWAGO 221 Series - Inline Mounting Carriers
Technical Datasheet
9,048 total stock globally
1,500 more incoming. You can reserve stock now
6089 Delivery in 10-14 Business Days(US stock)
2959 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.260 ($1.449) |
Price for:Each
Minimum: 1
Multiple: 1
$1.26 ($1.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No0221-2401
Order Code397708302
Product RangeWAGO 221 Series - Inline Mounting Carriers
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size (AWG)20AWG to 12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage450V
Product RangeWAGO 221 Series - Inline Mounting Carriers
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
-
Wire Size (AWG)
20AWG to 12AWG
Wire Connection Method
Push In Lock
Rated Voltage
450V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
WAGO 221 Series - Inline Mounting Carriers
Technical Docs (1)
Alternatives for 0221-2401
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722