Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2002-1681
Order Code186929602
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4045454974923
Technical Datasheet
1,840 total stock globally
Need more?
1840 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $11.240 ($12.926) |
Price for:Each
Minimum: 1
Multiple: 1
$11.24 ($12.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2002-1681
Order Code186929602
Product RangeTOPJOBS 2002
Also Known AsGTIN UPC EAN: 4045454974923
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage400V
Fuse Size HeldMini Blade-Style Fuses
Product RangeTOPJOBS 2002
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2002-1681 from WAGO is a 2-conductor fuse terminal block; with test option; for blade-style fuses to DIN 72581-3f, ISO 8820-3
- DIN 35 rail-mounted fused terminal block with PUSH-IN CAGE CLAMP® technology
- Up to 30% smaller, significant cost savings through the reduction of panel space, smaller enclosures & junction boxes
- Push-in wire termination for faster installation
- Voltage rating of 400V and current of 10A
- Top entry wiring
- for mini-automotive blade-style fuses
- Grey
Applications
Industrial Automation Control, Factory Automation, Utilities, Motor Drive & Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
4mm²
Rated Current
10A
Fuse Size Held
Mini Blade-Style Fuses
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
400V
Product Range
TOPJOBS 2002
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077