Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3303
Order Code417222502
Product RangeWAGOBOX Series
Also Known AsGTIN UPC EAN: 4055143116404
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWAGO
Manufacturer Part No207-3303
Order Code417222502
Product RangeWAGOBOX Series
Also Known AsGTIN UPC EAN: 4055143116404
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric29mm
External Width - Metric39mm
External Depth - Metric95mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.14"
External Width - Imperial1.54"
External Depth - Imperial3.74"
Product RangeWAGOBOX Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 207-3303
2 Products Found
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
1.14"
External Depth - Imperial
3.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
39mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.54"
Product Range
WAGOBOX Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0284