Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No207-3304
Order Code413313802
Also Known AsGTIN UPC EAN: 4055143618915
Technical Datasheet
99 total stock globally
Need more?
99 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $10.140 ($11.661) |
Price for:Each
Minimum: 1
Multiple: 1
$10.14 ($11.66 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3304
Order Code413313802
Also Known AsGTIN UPC EAN: 4055143618915
Technical Datasheet
Product Overview
The WAGOBOX XL general purpose electrical enclosure is designed to be used with the WAGO 221 and 2273 series connectors.
- Rated up to 450V
- Supports conductor sizes from 0.14mm² to 4mm²
- Maximum two permitted number of separately supplied individual circuits
- Maximum 36 Individual conductor connections based on the installation of 12, 3-Core cables of 1mm²
- Maximum 24 number of 4mm² connections based on installation of six 4-core cables
- Cable clamps can grip up to 12 cables
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133