Print Page
Image is for illustrative purposes only. Please refer to product description.
122 total stock globally
Need more?
122 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $9.560 ($10.994) |
Price for:Each
Minimum: 1
Multiple: 1
$9.56 ($10.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The WAGOBOX XLA general purpose electrical enclosure is designed to be used with the WAGO 222 and 773 series connectors.
- Rated up to 450V AC / 41A
- Supports conductor sizes from 0.08mm² to 6mm²
- The maximum number of individual conductor connections is 36, based on the installation of twelve 3 Core cables of 1mm²
- The maximum number of 6mm² connections is 12, based on installation of six 3 Core cables
- Cable clamps can grip up to 12 Cables with an overall diameter between 3mm and 15mm
- No tools required for installation
- Compatible with Wago 222, 773,2276 and 221 connector series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133