Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No207-3323Copy
Manufacturer Standard Lead Time12 weeks
Order Code470673401
Product RangeWAGOBOX PRO Series
Also Known AsGTIN UPC EAN: 4066966620498
Your Part Number
406 total stock globally
360 more incoming. You can reserve stock now
406 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.050 ($8.1075) |
Price for:Each
Minimum: 1
Multiple: 1
$7.05 ($8.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-3323Copy
Manufacturer Standard Lead Time12 weeks
Order Code470673401
Product RangeWAGOBOX PRO Series
Also Known AsGTIN UPC EAN: 4066966620498
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric115mm
External Width - Metric161mm
External Depth - Metric36mm
IP RatingIP2X
Body ColourWhite
NEMA Rating-
External Height - Imperial4.528"
External Width - Imperial6.339"
External Depth - Imperial1.417"
Product RangeWAGOBOX PRO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WAGOBOX PRO (207-3323) is a simple, fast and easy to use junction box, designed for the popular WAGO 221 Series Connectors, supports both side entry and inline connectors.
- For all 221 series 4mm² connectors including inline
- Quick and easy to install
- Maintenance free to BS5733 fir inaccessible areas
- Suitable for 1mm, 1.5mm and 2.5mm twin and earth flat cables
- Accepts up to 10mm diameter flex cable
- Complies with BS7671, BS EN60670-22 and configurable to BS5733-MF
- Screw free design
- Dimensions: 161mm x 115mm x 36mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
115mm
External Depth - Metric
36mm
Body Colour
White
External Height - Imperial
4.528"
External Depth - Imperial
1.417"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polypropylene (PP)
External Width - Metric
161mm
IP Rating
IP2X
NEMA Rating
-
External Width - Imperial
6.339"
Product Range
WAGOBOX PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
