Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No210-114
Order Code805592
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4017332277174
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No210-114
Order Code805592
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 4017332277174
Technical Datasheet
Accessory TypeDIN Rail Mount
For Use WithTerminal Block
Length2m
Height15mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Industrial
Technical Specifications
Accessory Type
DIN Rail Mount
Length
2m
Width
35mm
Fixing Centres
-
SVHC
No SVHC (15-Jan-2018)
For Use With
Terminal Block
Height
15mm
Rail Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.632931